Arrow Electronic Components Online
Power Management Development Boards and Kits

DC1721A

LTC4000EGN/LTC3789EGN Demo Board u 14.6V, 5A Battery Charger with 6VIN to 36VIN Buck-Boost Converter

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12.3 to 15.5
  • Output Current (mA)
    6250
  • Input Voltage Range
    6VDC to 36VDC
  • Typical Switching Frequency (kHz)
    400
  • Efficiency (%)
    96.5
  • Supported Device
    LTC4000EGN/LTC3789EGN

Documentation and Resources

Datasheets
Design resources