Arrow Electronic Components Online
Data Conversion Development Boards and Kits

DC1716A

LTC2473 Demo Board, Selectable 208sps/833sps, 16-Bit I2C Delta Sigma ADCs with 10ppm/C Max Precision Reference, (Requires DC2026)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2473
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    240/1K
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources