Power Management Development Boards and Kits
DC1701A
LTC4098-3.6 with HV Buck Regulator Plug in Interface
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
PMIC Solution
Number of Outputs
1
Output Voltage Range (VDC)
3.5 to 5.5
Output Current (mA)
1250
Input Voltage Range
4.35VDC to 5.5VDC
Supported Device
LTC4098EUFD-3.6