Arrow Electronic Components Online
DC1697A|ADI|simage
DC1697A|ADI|limage
Power Management Development Boards and Kits

DC1697A

LTC2945 Demo Board, Wide Range I2C Power Monitor (requires DC2026)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Power Supply Controller and Monitor
  • Number of Outputs
    1
  • Output Current (mA)
    5000
  • Input Voltage Range
    4VDC to 80VDC
  • Supported Device
    LTC2945

Documentation and Resources

Datasheets
Design resources