Arrow Electronic Components Online
DC1688A|ADI|simage
DC1688A|ADI|limage
Power Management Development Boards and Kits

DC1688A

LT3652HVEDD Demo Board, 17.7V to 34VIN, Buck 12V Lead Acid@2A, MPPC for Solar Power Input

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    13.4 to 13.6/14.3 to 14.5
  • Output Current (mA)
    2000
  • Input Voltage Range
    17.7VDC to 34VDC
  • Supported Device
    LT3652HVEDD

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources