Power Management Development Boards and Kits
DC1676A
LTC4359DCB Demo Board, 28V, 20A Ideal Diode and Switch with Reverse Input Protection
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Hot Swap Controller
Number of Outputs
2
Output Current (mA)
10000/20000
Input Voltage Range
4.5VDC to 60VDC
Supported Device
LTC4359HDCB
Order Quantity

