Arrow Electronic Components Online
DC1663A|ADI|simage
DC1663A|ADI|limage
Power Management Development Boards and Kits

DC1663A

LTM4628 Demo Board, Buck uModule, 4.5V ≤ VIN ≤ 26V, VOUT1 = 1.5V @ 8A, VOUT2 = 1.2V @ 8A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.182 to 1.218/1.4775 to 1.5225
  • Output Current (mA)
    8000
  • Input Voltage Range
    4.5VDC to 26.5VDC
  • Typical Switching Frequency (kHz)
    400
  • Efficiency (%)
    87.7
  • Supported Device
    LTM4628EV
Order Quantity

Documentation and Resources

Datasheets
Design resources