Arrow Electronic Components Online
DC164A|ADI|simage
DC164A|ADI|limage
Power Management Development Boards and Kits

DC164A

LTC1624CS8 Demo Board, Buck Controller, 4.5V ≤ VIN ≤ 28V, VOUT = 2.5V/ 3.3V/5.0V @ 3A

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.5(Typ)|3.3(Typ)|5(Typ)
  • Output Current (mA)
    3000
  • Input Voltage Range
    4.8VDC to 28VDC
  • Typical Switching Frequency (kHz)
    200
  • Efficiency (%)
    90
  • Supported Device
    LTC1624

Documentation and Resources

Datasheets
Design resources