Power Management Development Boards and Kits
DC1643A
LT3575EFE Demo Board, 10V to 28VIN, VOUT = 5V @ Up to 2A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
4.75 to 5.25
Output Current (mA)
40
Input Voltage Range
10VDC to 28VDC
Typical Switching Frequency (kHz)
90
Efficiency (%)
86
Supported Device
LT3575
Order Quantity