Arrow Electronic Components Online
Power Management Development Boards and Kits

DC1625A-D

LTC4227CUFD-4 Demo Board, Dual Ideal Diode and Single Hot Swap Controller with Fault Auto-Retry and 1.6ms On Delay

Analog Devices
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Hot Swap Controller
  • Input Voltage Range
    2.9VDC to 18VDC
  • Supported Device
    LTC4227-4

Documentation and Resources

Datasheets
Design resources