Arrow Electronic Components Online
DC1625AB|ADI|limage
DC1625AB|ADI|simage
Power Management Development Boards and Kits

DC1625A-B

LTC4227CUFD-2 Demo Board, Dual Ideal Diode and Single Hot Swap Controller with Fault Auto-Retry and 100ms On Delay

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Hot Swap Controller
  • Input Voltage Range
    2.9VDC to 18VDC
  • Supported Device
    LTC4227-2

Documentation and Resources

Datasheets
Design resources