Data Conversion Development Boards and Kits
DC1620A-Q
LTC2141-12, 12-bit 40Msps Dual ADC, DDR LVDS Outputs, 5-140MHz, Requires DC890, LVDS_XFMR and DC1075
Analog DevicesProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2141-12
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
40M
Development Software
Pscope
Input Voltage Range (VDC)
4.5 to 6
Daughter Cards
No
Support FPGA
Yes
We don't have prices now, please check later.
Order Quantity

