Data Conversion Development Boards and Kits
DC1620A-N
LTC2144-12, 12-bit 105Msps Dual ADC, DDR LVDS Outputs, 5-140MHz, Requires DC890, LVDS_XFMR and DC1075
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2144-12
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
105M
Development Software
Pscope
Input Voltage Range (VDC)
4.5 to 6
Daughter Cards
No
Support FPGA
Yes
Order Quantity

