Power Management Development Boards and Kits
DC1614A
LTC4012CUF Demo Board, Multi-Chemistry 8A Buck Battery Charger with PowerPath Control
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Battery Management
Number of Outputs
1
Output Voltage Range (VDC)
12.474 to 12.726
Output Current (mA)
7600 to 8040
Input Voltage Range
13.5VDC to 20VDC
Supported Device
LTC4012
We don't have prices now, please check later.
Order Quantity

