Power Management Development Boards and Kits
DC1610A
LTC3604EUD DC to DC Converter and Switching Regulator Chip 1.152V to 1.248V/1.728V to 1.872V/3.168V to 3.432V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
1.152 to 1.248|1.728 to 1.872|3.168 to 3.432
Input Voltage Range
3.6VDC to 15VDC
Typical Switching Frequency (kHz)
1000
Efficiency (%)
>80
Supported Device
LTC3604EUD