Power Management Development Boards and Kits
DC1602A
LT3741EFE Demo Board, 120W LED Driver, 12V ≤ VIN ≤ 24V, CC/CV Synchronous Step-Down Controller, VOUT = 6V @ 20A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
5.88 to 6.12
Output Current (mA)
21200
Input Voltage Range
12VDC to 24VDC
Typical Switching Frequency (kHz)
420
Efficiency (%)
94
Supported Device
LT3741

