Arrow Electronic Components Online
DC1588A|ADI|simage
DC1588A|ADI|limage
Power Management Development Boards and Kits

DC1588A

LTM4611EV Demo Board, 1.5V ≤ VIN ≤ 5.5V, VOUT = 0.8V to 5V @ 15A, DC/DC uModule Regulator

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.8|1.0|1.2|1.5|1.8|2.5|3.3
  • Output Current (mA)
    15000
  • Input Voltage Range
    1.5VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    500
  • Efficiency (%)
    93
  • Supported Device
    LTM4611EV

Documentation and Resources

Datasheets
Design resources