Arrow Electronic Components Online
DC1587A|ADI|limage
DC1587A|ADI|simage
Power Management Development Boards and Kits

DC1587A

LTC3105EDD, 250mV Start-Up, Step-Up DC/DC Converter with Maximum Power Point Control

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.85 to 5.15|3.201 to 3.399|1.746 to 1.854
  • Output Current (mA)
    125
  • Input Voltage Range
    0.2VDC to 5VDC
  • Supported Device
    LTC3105EDD

Documentation and Resources

Datasheets
Design resources