Arrow Electronic Components Online
DC1584A|ADI|simage
DC1584A|ADI|limage
Power Management Development Boards and Kits

DC1584A

LTC4070EDDB Demo Board, Simple Low-IQ Battery Charger/Protector with NTC Thermistor Input

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    10VDC to 16VDC
  • Supported Device
    LTC4070EDDB

Documentation and Resources

Datasheets
Design resources