Power Management Development Boards and Kits
DC1582B-B
LTC3108EDE-1 Demo Board, Ultralow Voltage Step-Up Converter and Power Manager
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Specialized Power IC and Module
Number of Outputs
2
Output Voltage Range (VDC)
2.35 to 5
Input Voltage Range
0.05VDC to 0.4VDC
Supported Device
LTC3108EDE-1

