Arrow Electronic Components Online
DC1582BA|ADI|simage
DC1582BA|ADI|limage
Power Management Development Boards and Kits

DC1582B-A

LTC3108EDE Demo Board, Ultralow Voltage Step-Up Converter and Power Manager

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Specialized Power IC and Module
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    2.35 to 5
  • Input Voltage Range
    0.05VDC to 0.4VDC
  • Supported Device
    LTC3108EDE

Documentation and Resources

Datasheets
Design resources