Power Management Development Boards and Kits
DC1572A
LTC3615 DC to DC Converter and Switching Regulator Chip 1.152V to 1.248V/1.44V to 1.56V/1.728V to 1.872V/1.728V to 1.872V/2.4V to 2.6V/3.168V to 3.432V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
3.168 to 3.432|2.4 to 2.6|1.728 to 1.872/1.728 to 1.872|1.44 to 1.56|1.152 to 1.248
Output Current (mA)
3000
Input Voltage Range
2.25VDC to 5.5VDC
Typical Switching Frequency (kHz)
2250
Supported Device
LTC3615