Data Conversion Development Boards and Kits
DC1565A-F
LTC2150-12, 12-bit, 170Msps, 1.8V Single ADC, 5MHz-140MHz, DDR LVDS Outputs, requires DC1371
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2150-12
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
170M
Development Software
Pscope
Input Voltage Range (VDC)
3.6 to 6
Daughter Cards
No
Support FPGA
No
Order Quantity