Data Conversion Development Boards and Kits
DC1563A-G
LTC2313-14 Demo Board, 14-Bit, 2.5Msps Serial SAR ADC with 20ppm/°C (Max) Internal Reference in TSOT-8 (Requires DC2026 or DC718)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2313CTS8-14
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
2.5M
Development Software
Pscope Version K73
Input Voltage Range (VDC)
9 to 10
Daughter Cards
No
Support FPGA
No
Order Quantity

