Clock and Timing Development Boards and Kits
DC1562B-L
LTC6994-2 Demo Board, 100ms, Output Rising Edge Delayed from Trigger Rising Edge
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC6994-2
Supported Device Technology
Logic and Timing Misc
Typical Operating Supply Voltage (V)
5.5(Max)

