Arrow Electronic Components Online
DC1540B|ADI|limage
DC1540B|ADI|simage
Power Management Development Boards and Kits

DC1540B

LTC2977 Demo Board Set: Eight uModule Power Supply Management (Includes DC1360B + DC1361B) (Requires DC1613)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    PMIC Solution
  • Input Voltage Range
    3.13VDC to 3.47VDC|4.5VDC to 15VDC
  • Typical Switching Frequency (kHz)
    400
  • Supported Device
    LTC2977

Documentation and Resources

Datasheets
Design resources