Arrow Electronic Components Online
No Image Available
Data Conversion Development Boards and Kits

DC1534A-D

LTC2637-HMI12, 12-Bit Octal I2C DAC (4.096V Internal Reference Mode, Reset to Mid-Scale), Requires DC590

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2637HMS-HMI12
  • Supported Device Technology
    DAC
  • Number of Bits
    12
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources