Arrow Electronic Components Online
DC1531A|ADI|simage
DC1531A|ADI|limage
Power Management Development Boards and Kits

DC1531A

LT3092EDD Demo Board, 200mA 2-Terminal Programmable Current Source

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Specialized Power IC and Module
  • Number of Outputs
    1
  • Output Current (mA)
    48.5 to 51.5|97 to 103|195 to 207
  • Input Voltage Range
    1.2VDC to 40VDC
  • Supported Device
    LT3092EDD

Documentation and Resources

Datasheets
Design resources