Data Conversion Development Boards and Kits
DC1529A-A
LTC2657-L16 Demo Board, Octal I2C 16-Bit Voltage Output DAC with 1.25V Reference, Requires DC2026
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2657-L16
Supported Device Technology
DAC
Number of Bits
16
Daughter Cards
No
Support FPGA
No

