Power Management Development Boards and Kits
DC1520A
LT3690EUFE Demo Board, 4.5V ≤ VIN ≤ 36V, VOUT = 3.3V @ 4A, FSW = 450kHz
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Output Current (mA)
4000
Input Voltage Range
4.5VDC to 36VDC
Typical Switching Frequency (kHz)
450
Supported Device
LT3690