Power Management Development Boards and Kits
DC1516A-B
LTC3833EFE Demo Board, VIN = 4.5V to 24V, VOUT1 = 1.5V @ 15A, RSENSE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
1.47 to 1.53
Output Current (mA)
15000
Input Voltage Range
4.5VDC to 24VDC
Typical Switching Frequency (kHz)
300
Efficiency (%)
87.8
Supported Device
LTC3833EFE