Arrow Electronic Components Online
DC1514A|ADI|limage
DC1514A|ADI|simage
Power Management Development Boards and Kits

DC1514A

LT3579EFE Demo Board, 5V ≤ VIN ≤ 10V, VOUT = 12V @ 1.75A, Fault Protection

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    11.6 to 12.3
  • Output Current (mA)
    1750
  • Input Voltage Range
    5VDC to 10VDC
  • Typical Switching Frequency (kHz)
    1000
  • Efficiency (%)
    87
  • Supported Device
    LT3579

Documentation and Resources

Datasheets
Design resources