Arrow Electronic Components Online
Power Management Development Boards and Kits

DC1510A-B

LTC3858EUH DC to DC Controller 11.82V to 12.18V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    11.82 to 12.18
  • Input Voltage Range
    16VDC to 16VDC
  • Typical Switching Frequency (kHz)
    250
  • Efficiency (%)
    97.3
  • Supported Device
    LTC3858EUH

Documentation and Resources

Datasheets
Design resources