Arrow Electronic Components Online
DC1501AC|ADI|simage
DC1501AC|ADI|limage
Data Conversion Development Boards and Kits

DC1501A-C

LTC2391-16 with LT1807, 5V 16-Bit 250ksps Int Ref Parallel/Serial SAR ADC in LQFP-48, Requires DC718

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2391CLX-16
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Sampling Rate (SPS)
    500K
  • Development Software
    Pscope Version K66
  • Input Voltage Range (VDC)
    9(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources