Data Conversion Development Boards and Kits
DC1500A-C
LTC2391-16 with LT6350 Optimized Driver, 5V 16-Bit 250ksps Int Ref Parallel/Serial SAR ADC in LQFP-48, Requires DC718
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2391CLX-16
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
250K
Development Software
Pscope Version K66
Input Voltage Range (VDC)
9(Typ)
Daughter Cards
No
Support FPGA
No

