Data Conversion Development Boards and Kits
DC1491A
LTC2461 Demo Board, 16-Bit I2C Single-Ended ∆Σ ADC with 10ppm Max Internal Reference, Requires DC2026
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2461
Supported Device Technology
ADC
Number of Bits
16
Daughter Cards
No
Support FPGA
No
Order Quantity