Data Conversion Development Boards and Kits
DC1490A
LTC2460 Demo Board, 16-Bit SPI Single-Ended ∆Σ ADC with 10ppm Max Internal Reference, Requires DC2026
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2460
Supported Device Technology
ADC
Number of Bits
16
Daughter Cards
No
Support FPGA
No

