Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC147A-B

LT1339CN, High Power Synchronous DC/DC Converter 48VIN to 5VOUT @ 20A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC147A-B
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    20000
  • Input Voltage Range
    48VDC(Typ)
  • Supported Device
    LT1339CN
Order Quantity

Documentation and Resources

Datasheets
Design resources