Data Conversion Development Boards and Kits
DC1466B-A
LTC2636-LZ12, 12-Bit Octal SPI DAC (2.5V Internal Reference Mode, Reset to Zero-Scale), Requires DC590
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2636CMS-LZ12#PBF
Supported Device Technology
DAC
Number of Bits
12
Interface Type
SPI
Daughter Cards
No
Support FPGA
No

