Power Management Development Boards and Kits
DC1463A-B
LTC4160EPDC-1 Demo Board, Switching Power Manager with USB On-the-Go and Overvoltage Protection
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
PMIC Solution
Number of Outputs
1
Output Voltage Range (VDC)
0.4 to 3.6
Input Voltage Range
4.35VDC to 6VDC
Supported Device
LTC4160EPDC-1
Order Quantity