Power Management Development Boards and Kits
DC1453A
LTM4619EV Demo Board, uModule Regulator with Tracking, 4.5V ≤ VIN ≤ 28V, VOUT1 = 3.3V @ 4A, VOUT2 = 1.8V @ 4A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
1.764 to 1.836/3.234 to 3.366
Output Current (mA)
4000
Input Voltage Range
4.5VDC to 28VDC
Typical Switching Frequency (kHz)
500
Efficiency (%)
89.4
Supported Device
LTM4619EV
Order Quantity

