Power Management Development Boards and Kits
DC1451A
LTC3127EDD Demo Board, Programmable Average Input Current Limit, 1.2MHz, 1.8V ≤ VIN ≤ 5.5V, VOUT = 3.8V @ 2A Pulsed
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
3.8(Typ)
Output Current (mA)
1000
Input Voltage Range
1.8VDC to 5.5VDC
Efficiency (%)
90
Supported Device
LTC3127EDD