Arrow Electronic Components Online
DC1449A|ADI|limage
DC1449A|ADI|simage
Power Management Development Boards and Kits

DC1449A

LT8415 DC to DC Converter and Switching Regulator Chip 15.54V to 16.48V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    15.54 to 16.48
  • Output Current (mA)
    1.6 to 10
  • Input Voltage Range
    3VDC to 10VDC
  • Efficiency (%)
    83
  • Supported Device
    LT8415

Documentation and Resources

Datasheets
Design resources