Arrow Electronic Components Online
DC143AE|ADI|simage
DC143AE|ADI|limage
Power Management Development Boards and Kits

DC143A-E

LTC1475CMS8-3.3, Low Q-Current High Efficiency Switching Regulator, 3.3V Fixed @ 300mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.2 to 3.4
  • Output Current (mA)
    300
  • Input Voltage Range
    3.3VDC to 18VDC
  • Supported Device
    LTC1475
Order Quantity

Documentation and Resources

Datasheets
Design resources