Arrow Electronic Components Online
Power Management Development Boards and Kits

DC1434A

LT3071EUFD Demo Board, 5A, Low Noise, Digitally Programmable Output, 85mV Dropout Linear Regulator with Analog Margining, 1.32V ≤ VIN ≤ 3V, VOUT = 0.8V to 1.8V @ 5A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.188 to 1.212
  • Output Current (mA)
    5000
  • Input Voltage Range
    1.32VDC to 3VDC
  • Supported Device
    LT3071

Documentation and Resources

Datasheets
Design resources