Arrow Electronic Components Online
DC1431AA|ADI|simage
DC1431AA|ADI|limage
RF/Wireless Development Boards and Kits

DC1431A-A

LTC5540 Up-Down Converter and Mixer Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC5540
  • Supported Device Technology
    Up-Down Converter and Mixer
  • Typical Operating Frequency (MHz)
    1300(Max)
  • Typical Operating Supply Voltage (V)
    3.5(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources