Power Management Development Boards and Kits
DC1428A
LT3645EMSE Demo Board, VIN = 5V to 36V, VOUT1 = 3.3V @ 300mA, VOUT2= 2.5V @ 200mA
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Special Purpose Voltage Regulator
Number of Outputs
2
Output Voltage Range (VDC)
2.444 to 2.556/3.226 to 3.374
Output Current (mA)
200/300
Input Voltage Range
5VDC to 36VDC
Typical Switching Frequency (kHz)
750
Supported Device
LT3645