Power Management Development Boards and Kits
DC1414B-B
LTM4601AHVEV Demo Board, 28V, 12A DC/DC uModule Regulator with Remote Sense
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
0.6 to 5
Output Current (mA)
12000
Input Voltage Range
5VDC to 28VDC
Typical Switching Frequency (kHz)
850
Efficiency (%)
89.5
Supported Device
LTM4601AHV
We don't have prices now, please check later.
Order Quantity