Power Management Development Boards and Kits
DC1412A
LT3758EMSE Demo Board, Flyback, VIN: 18V to 75V, VOUT: 3.3V/3A, (3 × 3 QFN)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
3.201 to 3.399
Output Current (mA)
3000
Input Voltage Range
18VDC to 75VDC
Typical Switching Frequency (kHz)
300
Supported Device
LT3758EMSE

