Power Management Development Boards and Kits
DC1409A
LTC3788EUH Demo Board, 2-Phase, Dual Output, 5V to 24VIN, VOUT = 12V @ 10A and 24V @ 5A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
2
Output Voltage Range (VDC)
11.64 to 12.36/23.28 to 24.72
Output Current (mA)
10000
Input Voltage Range
5VDC to 24VDC
Typical Switching Frequency (kHz)
350
Supported Device
LTC3788